There are no models available for this part yet.
Overview of 340691-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 340691-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ2692
|
Newark | Te Connectivity Heating/Install Tools |Energydivision Te Connectivity 340691-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.0500 | Buy Now | |
DISTI #
340691-000
|
Avnet Americas | FH-2629-TORCH-ASSY - Bulk (Alt: 340691-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Propane Torch - Auto Ignite - Torch Handle and Burner - 30,000 BTU/Hour. RoHS: Compliant |
8 In Stock |
|
$321.2800 / $352.9500 | Buy Now | ||
Master Electronics | Propane Torch - Auto Ignite - Torch Handle and Burner - 30,000 BTU/Hour. RoHS: Compliant |
8 In Stock |
|
$321.2800 / $352.9500 | Buy Now |