-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,PG BUTT 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0268
|
Newark | Crimp Terminal, Butt, Blue, Insulator Colour:Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm2, Insulator Material:Pvc (Polyvinylchloride), Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 34071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$0.2090 / $0.4060 | Buy Now |
DISTI #
57AC8373
|
Newark | Terminal, Butt Splice, 16-14Awg, Blue, Insulator Colour:Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34071 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10481 |
|
$0.2070 / $0.2630 | Buy Now |
DISTI #
A0998-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
100951 In Stock |
|
$0.1809 / $0.3900 | Buy Now |
DISTI #
34071
|
Avnet Americas | Splice Terminal 14-16AWG 27.05mm Tin Loose Piece - Bulk (Alt: 34071) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 423 |
|
$0.1794 / $0.2026 | Buy Now |
DISTI #
571-34071
|
Mouser Electronics | Terminals BUTT SPLICE 16-14AWG RoHS: Compliant | 20722 |
|
$0.1890 / $0.4600 | Buy Now |
|
Future Electronics | Plasti-Grip 14-16 AWG Blue Vinyl Insulated Splice Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3979Box |
|
$0.1390 / $0.1650 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
AMP34071
|
Heilind Electronics | SPLICE,PG BUTT 16-14 | Americas - 40523 in Stock45000 On Order |
|
$0.1803 / $0.2279 | Buy Now |
|
Onlinecomponents.com | SPLICE,PG BUTT 16-14 RoHS: Compliant |
52068 In Stock 50000 On Order |
|
$0.1389 / $0.1921 | Buy Now |
|
Quest Components | 34071 | 40 |
|
$0.2700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34071
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34071
TE Connectivity
SPLICE,PG BUTT 16-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |