Part Details for 34073 by TE Connectivity
Overview of 34073 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 34073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3254
|
Newark | Terminals 3-Way Splice 16-14 Awg Str |Amp Te Connectivity 34073 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
99B6524
|
Newark | Terminal, pg 3-Way Link 16-14 Rohs Compliant: Yes |Amp Te Connectivity 34073 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $2.9600 | Buy Now |
DISTI #
34073-ND
|
DigiKey | CONN 3 WAY SPLICE 14-16 AWG Min Qty: 1000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0535 | Buy Now |
DISTI #
34073
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 34073) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-34073
|
Mouser Electronics | Terminals 3-WAY SPLICE 16-14 AWG STR RoHS: Compliant | 588 |
|
$3.0500 / $5.6000 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG 3-WAY LINK 16-14 RoHS: Compliant |
750 Partner Stock |
|
$2.9500 / $5.6200 | Buy Now |
DISTI #
34073-TEC
|
TME | 34073 Min Qty: 12 | 750 |
|
$3.0275 / $3.5661 | Buy Now |
DISTI #
C1S757101631300
|
Chip1Stop | Ring Tongue Terminal 14-16AWG Tin Loose Piece RoHS: Compliant | 750 |
|
$3.0500 / $3.4500 | Buy Now |
|
Master Electronics | TERMINAL,PG 3-WAY LINK 16-14 RoHS: Compliant |
750 Partner Stock |
|
$2.9500 / $5.6200 | Buy Now |
Part Details for 34073
34073 CAD Models
34073 Part Data Attributes
|
34073
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34073
TE Connectivity
TERMINAL,PG 3-WAY LINK 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |