Part Details for 3408320037 by Essentra Components
Overview of 3408320037 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3408320037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3408320037-ND
|
DigiKey | HEX SOCKET CAP SCREW, #8-32 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
781 In Stock |
|
$0.0550 / $0.1200 | Buy Now |
DISTI #
144-3408320037
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, #8-32 Thread, 3/8 Lg RoHS: Compliant | 0 |
|
$0.0330 / $0.1000 | Order Now |
DISTI #
72025802
|
RS | Hex Socket Cap Screw, #8-32 Thread, 3/8 Lg | Essentra Components 3408320037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0550 / $0.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0450 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 8-32 - Thread Length 9.5 mm (0.375 in) - Compatible Hex Key Size 3.6 mm (9/64 in) - Head Height 4.1 mm (0.161 in) RoHS: Compliant | 0 |
|
$0.0336 / $0.0691 | Buy Now |