There are no models available for this part yet.
Overview of 3408320075 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3408320075 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-3408320075-ND
|
DigiKey | HEX SOCKET CAP SCREW, #8-32 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
778 In Stock |
|
$0.0673 / $0.1500 | Buy Now | |
DISTI #
144-3408320075
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, #8-32 Thread, 3/4 Lg RoHS: Compliant | 0 |
|
$0.0620 / $0.1300 | Order Now | |
DISTI #
72025805
|
RS | Hex Socket Cap Screw, #8-32 Thread, 3/4 Lg | Essentra Components 3408320075 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 / $0.1190 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0450 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 8-32 - Thread Length 19.1 mm (0.750 in) - Compatible Hex Key Size 3.6 mm (9/64 in) - Head Height 4.1 mm (0.161 in) RoHS: Compliant | 0 |
|
$0.0336 / $0.0691 | Buy Now |