Part Details for 340AS001NF10-4N by Glenair Inc
Overview of 340AS001NF10-4N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 340AS001NF10-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9317
|
Newark | Shorting Cap Backshell, Sz 10, Alum, Connector Shell Size:10, Cable Diameter Max:19.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34 Rohs Compliant: No |Glenair 340AS001NF10-4N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.4400 / $442.1300 | Buy Now |
DISTI #
3937-340AS001NF10-4N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$711.4800 | Buy Now |
DISTI #
340AS001NF10-4N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340AS001NF10-4N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$108.8482 / $491.2500 | Buy Now |
DISTI #
631-340AS001NF10-4N
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$114.0200 / $436.7200 | Order Now |
DISTI #
GLE340AS001NF10-4N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$133.8417 / $655.0000 | Buy Now |
Part Details for 340AS001NF10-4N
340AS001NF10-4N CAD Models
340AS001NF10-4N Part Data Attributes
|
340AS001NF10-4N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340AS001NF10-4N
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83723, MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |