There are no models available for this part yet.
Overview of 340AS001NF22-2N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 340AS001NF22-2N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ9333
|
Newark | Shorting Cap Backshell, Sz 22, Alum, Connector Shell Size:22, Cable Diameter Max:37.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34 Rohs Compliant: No |Glenair 340AS001NF22-2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$125.5800 / $480.9800 | Buy Now | |
DISTI #
3937-340AS001NF22-2N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$534.0770 / $889.3700 | Buy Now | |
DISTI #
340AS001NF22-2N
|
Avnet Americas | - Bulk (Alt: 340AS001NF22-2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | ||
DISTI #
654-340AS001NF222N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT ATTACHMENT OMITTED RoHS: Not Compliant | 4 |
|
$129.2300 / $517.4300 | Buy Now | |
DISTI #
GLE340AS001NF22-2N
|
Heilind Electronics | SHORTING CAP ADAPTER | Americas - 1 in Stock |
|
$153.5635 / $751.5201 | Buy Now | |
DISTI #
71089495
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$90.5641 / $200.0000 | Buy Now | |
DISTI #
77936395
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$200.0000 / $481.7436 | Buy Now | |
DISTI #
60326510
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0907 | Americas - 2 |
|
$34.6600 / $35.0500 | Buy Now | |
DISTI #
GLE340AS001NF22-2N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 3 |
|
$153.5635 / $751.5201 | Buy Now | |
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 11 |
|
$347.1500 / $578.0900 | Buy Now |
CAD Models for 340AS001NF22-2N by Glenair Inc
Part Data Attributes for 340AS001NF22-2N by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Associated Backshell Mil-Specs
|
MIL-DTL-83723, MIL-DTL-26482
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
22
|