Part Details for 340AS001NF22-5H12B by Glenair Inc
Overview of 340AS001NF22-5H12B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 340AS001NF22-5H12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9335
|
Newark | Shorting Cap Backshell, Sz 22, Alum, Connector Shell Size:22, Cable Diameter Max:37.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34 Rohs Compliant: No |Glenair 340AS001NF22-5H12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$148.3600 / $568.1900 | Buy Now |
DISTI #
3937-340AS001NF22-5H12B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$914.4000 | Buy Now |
DISTI #
340AS001NF22-5H12B
|
Avnet Americas | ADAPTER - Bulk (Alt: 340AS001NF22-5H12B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-340AS001225H12B
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE TEF JKT TERM RoHS: Not Compliant | 0 |
|
$147.9100 / $470.6300 | Order Now |
DISTI #
GLE340AS001NF22-5H12B
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$172.0018 / $841.7601 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 15 |
|
$388.8500 / $647.5100 | Buy Now |
Part Details for 340AS001NF22-5H12B
340AS001NF22-5H12B CAD Models
340AS001NF22-5H12B Part Data Attributes
|
340AS001NF22-5H12B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340AS001NF22-5H12B
Glenair Inc
O-Ring Sealed Shorting Cap Backshell Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83723, MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |