Datasheets
340AS001NF24-5F12A by: Glenair Inc

Connector Accessory, Backshell, Aluminum,

Part Details for 340AS001NF24-5F12A by Glenair Inc

Overview of 340AS001NF24-5F12A by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Price & Stock for 340AS001NF24-5F12A

Part # Distributor Description Stock Price Buy
DISTI # 340AS001NF24-5F12A
Avnet Americas Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340AS001NF24-5F12A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for 340AS001NF24-5F12A

340AS001NF24-5F12A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

340AS001NF24-5F12A Part Data Attributes

340AS001NF24-5F12A Glenair Inc
Buy Now Datasheet
Compare Parts:
340AS001NF24-5F12A Glenair Inc Connector Accessory, Backshell, Aluminum,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code not_compliant
Associated Backshell Mil-Specs MIL-DTL-83723, MIL-DTL-26482
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINUM
Military Connector Accessory Name BACKSHELL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 340AS001NF24-5F12A by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 340AS001NF24-5F12A by Glenair Inc

  • Please alert me when 340AS001NF24-5F12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 340AS001NF24-5F12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 340AS001NF24-5F12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 340AS001NF24-5F12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 340AS001NF24-5F12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 340AS001NF24-5F12A by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: