Part Details for 340FS001M08-2N by Glenair Inc
Overview of 340FS001M08-2N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS001M08-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9476
|
Newark | Shorting Cap Backshell, Sz 8, Alum, Connector Shell Size:8, Cable Diameter Max:16.5Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: Yes |Glenair 340FS001M08-2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$105.7800 / $405.0900 | Buy Now |
DISTI #
3937-340FS001M08-2N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$651.8300 | Buy Now |
DISTI #
340FS001M08-2N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340FS001M08-2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 86 Factory Stock |
|
$99.7362 / $450.0900 | Buy Now |
DISTI #
654-340FS001M082N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Compliant | 0 |
|
$104.4800 / $240.2900 | Order Now |
DISTI #
340FS001M08-2N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340FS001M08-2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 86 Factory Stock |
|
$99.7362 / $450.0900 | Buy Now |
DISTI #
GLE340FS001M08-2N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$122.6348 / $600.1200 | Buy Now |
|
Powell Electronics | Shorting Cap Backshells Min Qty: 1 | 52 |
|
$277.2300 / $461.6300 | Buy Now |
DISTI #
340FS001M08-2N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$73.0400 / $333.0300 | Buy Now RFQ |
Part Details for 340FS001M08-2N
340FS001M08-2N CAD Models
340FS001M08-2N Part Data Attributes:
|
340FS001M08-2N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340FS001M08-2N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |