Part Details for 340FS001NF08-4U12A by Glenair Inc
Overview of 340FS001NF08-4U12A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS001NF08-4U12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9530
|
Newark | Shorting Cap Backshell, Sz 8, Alum, Connector Shell Size:8, Cable Diameter Max:16.5Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Glenair 340FS001NF08-4U12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$134.1500 / $513.7900 | Buy Now |
DISTI #
3937-340FS001NF08-4U12A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$540.9540 / $900.7800 | Buy Now |
DISTI #
340FS001NF08-4U12A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340FS001NF08-4U12A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631340FS001NF084U12A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$133.1200 / $296.7000 | Order Now |
DISTI #
71088228
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$91.7308 / $202.5641 | Buy Now |
DISTI #
77936473
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$202.5641 / $487.9231 | Buy Now |
DISTI #
61896674
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1350 | Americas - 1 |
|
$436.6600 | Buy Now |
DISTI #
GLE340FS001NF08-4U12A
|
Interstate Connecting Components | SHORTING CAP ADAPTER CAD OD | 0 |
|
$155.5357 / $761.1600 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 9 |
|
$351.6200 / $585.5100 | Buy Now |
DISTI #
C1S304400061020
|
Chip1Stop | Backshells RoHS: Not Compliant | 1 |
|
$459.0000 | Buy Now |
Part Details for 340FS001NF08-4U12A
340FS001NF08-4U12A CAD Models
340FS001NF08-4U12A Part Data Attributes
|
340FS001NF08-4U12A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340FS001NF08-4U12A
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |