Part Details for 340FS001NF10-5C by Glenair Inc
Overview of 340FS001NF10-5C by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS001NF10-5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE340FS001NF10-5C
|
Interstate Connecting Components | 0 |
|
$251.7765 / $429.1285 | Buy Now |
Part Details for 340FS001NF10-5C
340FS001NF10-5C CAD Models
340FS001NF10-5C Part Data Attributes
|
340FS001NF10-5C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340FS001NF10-5C
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |