Part Details for 340FS001NF10-8C by Glenair Inc
Overview of 340FS001NF10-8C by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS001NF10-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9539
|
Newark | Shorting Cap Backshell, Sz 10, Alum, Connector Shell Size:10, Cable Diameter Max:19.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Glenair 340FS001NF10-8C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$124.2900 / $476.0000 | Buy Now |
DISTI #
3937-340FS001NF10-8C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$766.1400 | Buy Now |
DISTI #
340FS001NF10-8C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340FS001NF10-8C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$117.1964 / $528.8850 | Buy Now |
DISTI #
654-340FS001NF108C
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACH STRAP ONLY RoHS: Not Compliant | 0 |
|
$122.7600 / $282.3500 | Order Now |
DISTI #
GLE340FS001NF10-8C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$144.0939 / $705.1801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 6 |
|
$325.7500 / $542.4500 | Buy Now |
Part Details for 340FS001NF10-8C
340FS001NF10-8C CAD Models
340FS001NF10-8C Part Data Attributes
|
340FS001NF10-8C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340FS001NF10-8C
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |