There are no models available for this part yet.
Overview of 340FS001NF14-6H20C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 340FS001NF14-6H20C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ9557
|
Newark | Shorting Cap Backshell, Sz 14, Alum, Connector Shell Size:14, Cable Diameter Max:25.9Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: Na |Glenair 340FS001NF14-6H20C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$130.2400 / $498.7900 | Buy Now | |
DISTI #
3937-340FS001NF14-6H20C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
133 In Stock |
|
$553.8920 / $922.3200 | Buy Now | |
DISTI #
340FS001NF14-6H20C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340FS001NF14-6H20C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | ||
DISTI #
654-340FS001146H20C
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PVC JKT TERM RoHS: Not Compliant | 0 |
|
$135.6800 / $312.0600 | Order Now | |
DISTI #
71090433
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$93.9231 / $207.4103 | Buy Now | |
DISTI #
77936216
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$207.4103 / $499.5897 | Buy Now | |
DISTI #
GLE340FS001NF14-6H20C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$159.2609 / $779.3601 | Buy Now | |
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 21 |
|
$360.0300 / $599.5100 | Buy Now |