Part Details for 340FS001NF24-4N by Glenair Inc
Overview of 340FS001NF24-4N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS001NF24-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9582
|
Newark | Shorting Cap Backshell, Sz 24, Alum, Connector Shell Size:24, Cable Diameter Max:43.9Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Glenair 340FS001NF24-4N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$136.5700 / $523.0500 | Buy Now |
DISTI #
3937-340FS001NF24-4N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$841.7600 | Buy Now |
DISTI #
340FS001NF24-4N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340FS001NF24-4N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$128.7740 / $581.1600 | Buy Now |
DISTI #
631-340FS001NF24-4N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$134.8900 / $516.6500 | Order Now |
DISTI #
71087618
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$201.0625 | Buy Now |
DISTI #
77936492
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$206.2179 / $496.7179 | Buy Now |
DISTI #
340FS001NF24-4N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340FS001NF24-4N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$128.7740 / $581.1600 | Buy Now |
DISTI #
GLE340FS001NF24-4N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$158.3374 / $774.8800 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 14 |
|
$357.9500 / $596.0600 | Buy Now |
DISTI #
340FS001NF24-4N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$101.1670 / $590.4000 | Buy Now RFQ |
Part Details for 340FS001NF24-4N
340FS001NF24-4N CAD Models
340FS001NF24-4N Part Data Attributes:
|
340FS001NF24-4N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340FS001NF24-4N
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |