Part Details for 340FS002B12-8C by Glenair Inc
Overview of 340FS002B12-8C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340FS002B12-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9602
|
Newark | Connector |Glenair 340FS002B12-8C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$93.4600 / $357.9400 | Buy Now |
DISTI #
3937-340FS002B12-8C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$575.9800 | Buy Now |
DISTI #
340FS002B12-8C
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Cadmium Plate Olive Drab - Bulk (Alt: 340FS002B12-8C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$88.1184 / $397.7100 | Buy Now |
DISTI #
631-340FS002B12-8C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$92.3100 / $212.3300 | Order Now |
DISTI #
71089887
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 12 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$199.0375 | Buy Now |
DISTI #
77936234
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 12 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$204.1410 / $339.9231 | Buy Now |
DISTI #
340FS002B12-8C
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Cadmium Plate Olive Drab - Bulk (Alt: 340FS002B12-8C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$88.1184 / $397.7100 | Buy Now |
DISTI #
GLE340FS002B12-8C
|
Interstate Connecting Components | SHORTING CAP ADAPTER CAP B/S CAD | 0 |
|
$108.3600 / $530.2800 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 16 |
|
$244.9700 / $407.9100 | Buy Now |
DISTI #
340FS002B12-8C
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$64.5400 / $294.2700 | Buy Now RFQ |