Part Details for 340FS002M10-5S12D by Glenair Inc
Overview of 340FS002M10-5S12D by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 340FS002M10-5S12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
340FS002M10-5S12D
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Electroless Nickel - Bulk (Alt: 340FS002M10-5S12D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
340FS002M10-5S12D
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Electroless Nickel - Bulk (Alt: 340FS002M10-5S12D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 340FS002M10-5S12D
340FS002M10-5S12D CAD Models
340FS002M10-5S12D Part Data Attributes:
|
340FS002M10-5S12D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340FS002M10-5S12D
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |