Part Details for 340FS021M12-8S02-24L by Glenair Inc
Overview of 340FS021M12-8S02-24L by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148138-S0208ULF | Amphenol Communications Solutions | Minitek Blindmate, Board/Wire to Board connector, header | |
DDR4288S0221TF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. | |
DDR4288S0213HF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. |
Price & Stock for 340FS021M12-8S02-24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE340FS021M12-8S02-24L
|
Interstate Connecting Components | SHRTNG CAP BCKSHLL DRCT CPLING | 0 |
|
Buy Now |