Part Details for 340HS001B11-2C by Glenair Inc
Overview of 340HS001B11-2C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001B11-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9690
|
Newark | Connector |Glenair 340HS001B11-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$110.0600 / $421.5100 | Buy Now |
DISTI #
3937-340HS001B11-2C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$678.3300 | Buy Now |
DISTI #
340HS001B11-2C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Plate Olive Drab - Bulk (Alt: 340HS001B11-2C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$103.7830 / $468.3450 | Buy Now |
DISTI #
631-340HS001B11-2C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$109.7200 / $487.1400 | Order Now |
DISTI #
71089965
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$162.0250 | Buy Now |
DISTI #
77937585
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$166.1795 / $400.2949 | Buy Now |
DISTI #
GLE340HS001B11-2C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$127.5965 / $624.4601 | Buy Now |