Part Details for 340HS001B11-2H6B by Glenair Inc
Overview of 340HS001B11-2H6B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001B11-2H6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9691
|
Newark | Connector |Glenair 340HS001B11-2H6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$125.7800 / $481.7200 | Buy Now |
DISTI #
3937-340HS001B11-2H6B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$775.2700 | Buy Now |
DISTI #
340HS001B11-2H6B
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Olive Drab Cadmium Finish with Wire Rope Teflon Jacket Shell Size 11 Straight - Bulk (Alt: 340HS001B11-2H6B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$118.6034 / $535.2450 | Buy Now |
DISTI #
654-340HS001B11-2H6B
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks RoHS: Not Compliant | 0 |
|
$125.2400 / $455.6400 | Order Now |
DISTI #
71090242
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$185.1750 | Buy Now |
DISTI #
77938064
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$189.9231 / $457.4744 | Buy Now |
DISTI #
GLE340HS001B11-2H6B
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$145.8313 / $713.6600 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 31 |
|
$329.6800 / $548.9700 | Buy Now |
Part Details for 340HS001B11-2H6B
340HS001B11-2H6B CAD Models
340HS001B11-2H6B Part Data Attributes
|
340HS001B11-2H6B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001B11-2H6B
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |