Part Details for 340HS001B11-2U10A by Glenair Inc
Overview of 340HS001B11-2U10A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001B11-2U10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9693
|
Newark | Connector |Glenair 340HS001B11-2U10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$126.0700 / $482.8500 | Buy Now |
DISTI #
3937-340HS001B11-2U10A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$777.1100 | Buy Now |
DISTI #
340HS001B11-2U10A
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Size 11 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 340HS001B11-2U10A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 151 Factory Stock |
|
$118.8714 / $536.4900 | Buy Now |
DISTI #
631-340HS001B112U10A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$125.6900 / $399.9500 | Order Now |
DISTI #
71089287
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Olive Drab Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$185.6000 | Buy Now |
DISTI #
77936951
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Olive Drab Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$190.3590 / $458.5385 | Buy Now |
DISTI #
GLE340HS001B11-2U10A
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$146.1600 / $715.3201 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 21 |
|
$550.2500 / $3,304.5000 | Buy Now |
Part Details for 340HS001B11-2U10A
340HS001B11-2U10A CAD Models
340HS001B11-2U10A Part Data Attributes:
|
340HS001B11-2U10A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001B11-2U10A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |