There are no models available for this part yet.
Overview of 340HS001B13-5C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 340HS001B13-5C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ9700
|
Newark | Connector |Glenair 340HS001B13-5C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$104.9000 / $401.7300 | Buy Now | |
DISTI #
3937-340HS001B13-5C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$446.1080 / $742.8500 | Buy Now | |
DISTI #
340HS001B13-5C
|
Avnet Americas | ADAPTER - Bulk (Alt: 340HS001B13-5C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | ||
DISTI #
654-340HS001B135C
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACH STRAP ONLY RoHS: Not Compliant | 0 |
|
$109.7800 / $311.1900 | Order Now | |
DISTI #
59648878
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$75.6410 / $241.6410 | Buy Now | |
DISTI #
16775118
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$241.6410 / $402.3718 | Buy Now | |
DISTI #
GLE340HS001B13-5C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$128.2695 / $627.7001 | Buy Now | |
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 11 |
|
$289.9700 / $482.8500 | Buy Now |