Part Details for 340HS001B15-2N by Glenair Inc
Overview of 340HS001B15-2N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001B15-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9702
|
Newark | Connector |Glenair 340HS001B15-2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$104.0000 / $398.3300 | Buy Now |
DISTI #
3937-340HS001B15-2N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$442.3230 / $736.5400 | Buy Now |
DISTI #
340HS001B15-2N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Plate Olive Drab - Bulk (Alt: 340HS001B15-2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-340HS001B15-2N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$106.7100 / $408.7300 | Order Now |
DISTI #
40062561
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$75.0000 / $165.6410 | Buy Now |
DISTI #
40052481
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$165.6410 / $398.9615 | Buy Now |
DISTI #
GLE340HS001B15-2N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 1 |
|
$157.7113 / $523.3950 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 21 |
|
$287.5100 / $478.7500 | Buy Now |