Part Details for 340HS001B19-6C by Glenair Inc
Overview of 340HS001B19-6C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001B19-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9716
|
Newark | Connector |Glenair 340HS001B19-6C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$118.0600 / $452.1700 | Buy Now |
DISTI #
3937-340HS001B19-6C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$727.7800 | Buy Now |
DISTI #
340HS001B19-6C
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340HS001B19-6C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 105 Factory Stock |
|
$111.3272 / $502.4100 | Buy Now |
DISTI #
631-340HS001B19-6C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$116.6100 / $268.2200 | Order Now |
DISTI #
71089649
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 19 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$173.8125 | Buy Now |
DISTI #
77935040
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 19 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$178.2692 / $429.4103 | Buy Now |
DISTI #
GLE340HS001B19-6C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$136.8782 / $669.8800 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 72 |
|
$309.4500 / $515.2900 | Buy Now |