There are no models available for this part yet.
Overview of 340HS001M11-4N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 340HS001M11-4N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ9743
|
Newark | Shorting Cap Backshell, Sz 11, Alum, Connector Shell Size:11, Cable Diameter Max:21.3Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Na |Glenair 340HS001M11-4N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.5500 / $408.0700 | Buy Now | |
DISTI #
3937-340HS001M11-4N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$429.6310 / $715.4300 | Buy Now | |
DISTI #
340HS001M11-4N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340HS001M11-4N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$403.8498 | Buy Now | |
DISTI #
654-340HS001M11-4N
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 2 |
|
$202.3500 / $420.1400 | Buy Now | |
DISTI #
GLE340HS001M11-4N
|
Heilind Electronics | SHORTING CAP ADAPTER | Americas - 1 in Stock |
|
$153.1878 / $582.9493 | Buy Now | |
DISTI #
340HS001M11-4N
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$149.4400 / $368.6200 | Buy Now | |
DISTI #
GLE340HS001M11-4N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 3 |
|
$153.1878 / $582.9493 | Buy Now |
CAD Models for 340HS001M11-4N by Glenair Inc
Part Data Attributes for 340HS001M11-4N by Glenair Inc
340HS001M11-4N
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
340HS001M11-4NGlenair IncVS
-