Part Details for 340HS001M13-3U8A by Glenair Inc
Overview of 340HS001M13-3U8A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M13-3U8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9761
|
Newark | Shorting Cap Backshell, Sz 13, Alum, Connector Shell Size:13, Cable Diameter Max:24.4Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors |Glenair 340HS001M13-3U8A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$124.6100 / $477.2200 | Buy Now |
DISTI #
3937-340HS001M13-3U8A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$768.0400 | Buy Now |
DISTI #
340HS001M13-3U8A
|
Avnet Americas | O-Ring Sealed Shorting Cap Backshell 13 Shell Size Straight Rotatable Coupling - Bulk (Alt: 340HS001M13-3U8A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$117.4912 / $530.2350 | Buy Now |
DISTI #
631-340HS001M13-3U8A
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$123.0800 / $283.0700 | Order Now |
DISTI #
71086905
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$265.3500 | Buy Now |
DISTI #
77938546
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$272.1538 / $453.1923 | Buy Now |
DISTI #
GLE340HS001M13-3U8A
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$144.4695 / $706.9801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 22 |
|
$543.8300 / $3,265.8000 | Buy Now |