Part Details for 340HS001M15-3F20D by Glenair Inc
Overview of 340HS001M15-3F20D by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M15-3F20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9776
|
Newark | Shorting Cap Backshell, Sz 15, Alum, Connector Shell Size:15, Cable Diameter Max:27.7Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Yes |Glenair 340HS001M15-3F20D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$133.6800 / $511.9800 | Buy Now |
DISTI #
3937-340HS001M15-3F20D-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$539.0460 / $897.6200 | Buy Now |
DISTI #
340HS001M15-3F20D
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340HS001M15-3F20D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
654-340HS001M153F20D
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE NYL JKT TERM RoHS: Compliant | 0 |
|
$132.0400 / $303.7000 | Order Now |
DISTI #
GLE340HS001M15-3F20D
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$154.9878 / $758.4800 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 9 |
|
$350.3800 / $583.4500 | Buy Now |
Part Details for 340HS001M15-3F20D
340HS001M15-3F20D CAD Models
340HS001M15-3F20D Part Data Attributes
|
340HS001M15-3F20D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001M15-3F20D
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |