Part Details for 340HS001M15-4S16A by Glenair Inc
Overview of 340HS001M15-4S16A by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3484-S16-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 16A 125Mohm Mp-3/To-251, MP-3, /Tube |
Price & Stock for 340HS001M15-4S16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK3377
|
Newark | 340Hs001M15-4S16A |Glenair 340HS001M15-4S16A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$128.5100 / $492.2000 | Buy Now |
DISTI #
631-HS001M154S16A
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - SHORTING CAP ADAPTER | 0 |
|
$141.0400 / $324.4000 | Order Now |