Part Details for 340HS001M21-2G6E by Glenair Inc
Overview of 340HS001M21-2G6E by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M21-2G6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9804
|
Newark | Shorting Cap Backshell, Sz 21, Alum, Connector Shell Size:21, Cable Diameter Max:37.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors |Glenair 340HS001M21-2G6E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$137.4900 / $526.5900 | Buy Now |
DISTI #
3937-340HS001M21-2G6E-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$847.2900 | Buy Now |
DISTI #
340HS001M21-2G6E
|
Avnet Americas | - Bulk (Alt: 340HS001M21-2G6E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$129.6450 / $585.0900 | Buy Now |
DISTI #
654-340HS001M212G6E
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NYLON ROPE TERM RoHS: Compliant | 0 |
|
$135.8000 / $312.3600 | Order Now |
DISTI #
20065230
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$292.8000 | Buy Now |
DISTI #
16769315
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$300.3077 / $500.0769 | Buy Now |
DISTI #
340HS001M21-2G6E
|
Avnet Americas | - Bulk (Alt: 340HS001M21-2G6E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$129.6450 / $585.0900 | Buy Now |
DISTI #
GLE340HS001M21-2G6E
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$159.4017 / $780.1201 | Buy Now |
|
Powell Electronics | Shorting Cap Backshells Min Qty: 1 | 7 |
|
$360.3700 / $600.0900 | Buy Now |