Part Details for 340HS001M25-4C by Glenair Inc
Overview of 340HS001M25-4C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001M25-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9830
|
Newark | Shorting Cap Backshell, Sz 25, Alum, Connector Shell Size:25, Cable Diameter Max:43.7Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Na |Glenair 340HS001M25-4C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$124.3700 / $476.3400 | Buy Now |
DISTI #
3937-340HS001M25-4C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$528.9540 / $880.8000 | Buy Now |
DISTI #
340HS001M25-4C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340HS001M25-4C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-340HS001M25-4C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$127.6100 / $268.2800 | Order Now |
DISTI #
71090712
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$89.6923 / $198.0641 | Buy Now |
DISTI #
77936374
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$198.0641 / $477.1026 | Buy Now |
DISTI #
GLE340HS001M25-4C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$152.0765 / $744.2801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 1 |
|
$343.8200 / $572.5200 | Buy Now |