Part Details for 340HS001N17-6N by Glenair Inc
Overview of 340HS001N17-6N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001N17-6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9994
|
Newark | Connector |Glenair 340HS001N17-6N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$106.2400 / $406.8900 | Buy Now |
DISTI #
3937-340HS001N17-6N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$451.8310 / $752.3800 | Buy Now |
DISTI #
340HS001N17-6N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Electroless Nickel - Bulk (Alt: 340HS001N17-6N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$876.9479 | Buy Now |
DISTI #
631-340HS001N17-6N
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$109.8800 / $232.6400 | Order Now |
DISTI #
20379767
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$76.6154 / $244.7436 | Buy Now |
DISTI #
20379766
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$244.7436 / $407.5385 | Buy Now |
DISTI #
GLE340HS001N17-6N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$129.9131 / $635.7600 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 9 |
|
$293.6900 / $489.0500 | Buy Now |