Part Details for 340HS001NF13-6H12C by Glenair Inc
Overview of 340HS001NF13-6H12C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF13-6H12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9879
|
Newark | Shorting Cap Backshell, Sz 13, Alum, Connector Shell Size:13, Cable Diameter Max:24.4Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS001NF13-6H12C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$137.2300 / $525.5600 | Buy Now |
DISTI #
3937-340HS001NF13-6H12C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$845.9000 | Buy Now |
DISTI #
340HS001NF13-6H12C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340HS001NF13-6H12C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$129.3904 / $583.9500 | Buy Now |
DISTI #
654-340HS001136H12C
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PVC JKT TERM RoHS: Not Compliant | 0 |
|
$135.5500 / $311.7400 | Order Now |
DISTI #
340HS001NF13-6H12C
|
TTI | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PVC JKT TERM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$155.4600 / $525.5600 | Buy Now |
DISTI #
340HS001NF13-6H12C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340HS001NF13-6H12C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$129.3904 / $583.9500 | Buy Now |
DISTI #
GLE340HS001NF13-6H12C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$159.1043 / $778.6001 | Buy Now |
|
Powell Electronics | Shorting Cap Backshells Min Qty: 1 | 26 |
|
$359.6600 / $598.9200 | Buy Now |
Part Details for 340HS001NF13-6H12C
340HS001NF13-6H12C CAD Models
340HS001NF13-6H12C Part Data Attributes:
|
340HS001NF13-6H12C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001NF13-6H12C
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |