Part Details for 340HS001NF15-3F24F by Glenair Inc
Overview of 340HS001NF15-3F24F by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF15-3F24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9890
|
Newark | Shorting Cap Backshell, Sz 15, Alum, Connector Shell Size:15, Cable Diameter Max:27.7Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS001NF15-3F24F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$139.0900 / $532.7300 | Buy Now |
DISTI #
3937-340HS001NF15-3F24F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$857.3000 | Buy Now |
DISTI #
340HS001NF15-3F24F
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340HS001NF15-3F24F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$131.1592 / $591.9150 | Buy Now |
DISTI #
654-340HS001153F24F
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE NYL JKT TERM RoHS: Not Compliant | 0 |
|
$137.3900 / $526.2100 | Order Now |
DISTI #
71088574
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$204.7750 | Buy Now |
DISTI #
77938912
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$210.0256 / $505.9103 | Buy Now |
DISTI #
340HS001NF15-3F24F
|
TTI | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE NYL JKT TERM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$154.8600 / $520.8000 | Buy Now |
DISTI #
GLE340HS001NF15-3F24F
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$161.2643 / $789.2200 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 20 |
|
$607.0900 / $3,645.7000 | Buy Now |
Part Details for 340HS001NF15-3F24F
340HS001NF15-3F24F CAD Models
340HS001NF15-3F24F Part Data Attributes
|
340HS001NF15-3F24F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001NF15-3F24F
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |