Part Details for 340HS001NF15-4N by Glenair Inc
Overview of 340HS001NF15-4N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF15-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9897
|
Newark | Shorting Cap Backshell, Sz 15, Alum, Connector Shell Size:15, Cable Diameter Max:27.7Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors |Glenair 340HS001NF15-4N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$118.5300 / $453.9600 | Buy Now |
DISTI #
3937-340HS001NF15-4N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$730.5400 | Buy Now |
DISTI #
340HS001NF15-4N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340HS001NF15-4N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$111.7560 / $504.3900 | Buy Now |
DISTI #
654-340HS001NF154N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Not Compliant | 0 |
|
$117.6200 / $386.1400 | Order Now |
DISTI #
71090751
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$174.4875 | Buy Now |
DISTI #
77936635
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$178.9615 / $431.1026 | Buy Now |
DISTI #
340HS001NF15-4N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340HS001NF15-4N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$111.7560 / $504.3900 | Buy Now |
DISTI #
GLE340HS001NF15-4N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$137.4261 / $672.5201 | Buy Now |
|
Powell Electronics | Shorting Cap Backshells Min Qty: 1 | 18 |
|
$310.6600 / $517.3200 | Buy Now |
DISTI #
340HS001NF15-4N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$81.8500 / $373.2100 | Buy Now RFQ |