Part Details for 340HS001NF15-6C-14F by Glenair Inc
Overview of 340HS001NF15-6C-14F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF15-6C-14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9905
|
Newark | Shorting Cap Backshell, Sz 15, Alum, Connector Shell Size:15, Cable Diameter Max:27.7Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Na |Glenair 340HS001NF15-6C-14F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$134.5900 / $515.4700 | Buy Now |
DISTI #
3937-340HS001NF15-6C-14F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
559 In Stock |
|
$542.6920 / $903.7400 | Buy Now |
DISTI #
340HS001NF15-6C-14
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340HS001NF15-6C-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 88 Factory Stock |
|
RFQ | |
DISTI #
631-40HS001NF156C14F
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$132.9300 / $305.7600 | Order Now |
DISTI #
59649088
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$92.0256 / $203.2179 | Buy Now |
DISTI #
20379783
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$203.2179 / $489.5256 | Buy Now |
DISTI #
GLE340HS001NF15-6C-14F
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$156.0366 / $763.6600 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 58 |
|
$352.7500 / $587.4300 | Buy Now |