Part Details for 340HS001NF17-3F24F by Glenair Inc
Overview of 340HS001NF17-3F24F by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF17-3F24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9911
|
Newark | Shorting Cap Backshell, Sz 17, Alum, Connector Shell Size:17, Cable Diameter Max:31.2Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS001NF17-3F24F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$141.2300 / $540.8700 | Buy Now |
DISTI #
3937-340HS001NF17-3F24F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$870.5200 | Buy Now |
DISTI #
340HS001NF17-3F24F
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340HS001NF17-3F24F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$133.1692 / $600.9600 | Buy Now |
DISTI #
654-340HS001173F24F
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE NYL JKT TERM RoHS: Not Compliant | 0 |
|
$139.4900 / $320.8400 | Order Now |
DISTI #
GLE340HS001NF17-3F24F
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$163.7374 / $801.2801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 12 |
|
$370.1500 / $616.3700 | Buy Now |
Part Details for 340HS001NF17-3F24F
340HS001NF17-3F24F CAD Models
340HS001NF17-3F24F Part Data Attributes:
|
340HS001NF17-3F24F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001NF17-3F24F
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |