Part Details for 340HS001NF17-3U12A by Glenair Inc
Overview of 340HS001NF17-3U12A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF17-3U12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9914
|
Newark | Shorting Cap Backshell, Sz 17, Alum, Connector Shell Size:17, Cable Diameter Max:31.2Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS001NF17-3U12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$133.0000 / $509.3500 | Buy Now |
DISTI #
93AJ1228
|
Newark | Connector Accessory |Glenair 340HS001NF17-3U12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.6800 / $180.5000 | Buy Now |
DISTI #
3937-340HS001NF17-3U12A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
571 In Stock |
|
$565.5850 / $941.8500 | Buy Now |
DISTI #
340HS001NF17-3U12A
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Rotatable Coupling Cadmium Over Electroless Nickel Olive Drab - Bulk (Alt: 340HS001NF17-3U12A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
$743.1558 | Buy Now |
DISTI #
654-340HS001173U12A
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PLY JKT TERM RoHS: Not Compliant | 0 |
|
$138.5500 / $318.6500 | Order Now |
DISTI #
20064260
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$95.9103 / $211.7949 | Buy Now |
DISTI #
17320286
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$211.7949 / $510.1667 | Buy Now |
DISTI #
340HS001NF17-3U12A
|
TTI | Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PLY JKT TERM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$156.1700 / $584.7400 | Buy Now |
DISTI #
GLE340HS001NF17-3U12A
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$162.6261 / $795.8601 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 60 |
|
$367.6300 / $612.2000 | Buy Now |
Part Details for 340HS001NF17-3U12A
340HS001NF17-3U12A CAD Models
340HS001NF17-3U12A Part Data Attributes
|
340HS001NF17-3U12A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS001NF17-3U12A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E |