Part Details for 340HS001NF21-4H12A by Glenair Inc
Overview of 340HS001NF21-4H12A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS001NF21-4H12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9945
|
Newark | Shorting Cap Backshell, Sz 21, Alum, Connector Shell Size:21, Cable Diameter Max:37.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors |Glenair 340HS001NF21-4H12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$146.6400 / $561.6300 | Buy Now |
DISTI #
3937-340HS001NF21-4H12A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$903.9700 | Buy Now |
DISTI #
340HS001NF21-4H12A
|
Avnet Americas | O-Ring Sealed Shorting Cap Backshell 21 Shell Size Straight Rotatable Coupling - Bulk (Alt: 340HS001NF21-4H12A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$138.2746 / $624.0300 | Buy Now |
DISTI #
631-0HS001NF214H12A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$144.8400 / $333.1500 | Order Now |
DISTI #
71089140
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$215.8875 | Buy Now |
DISTI #
77938070
|
Verical | Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$221.4231 / $533.3590 | Buy Now |
DISTI #
340HS001NF21-4H12A
|
Avnet Americas | O-Ring Sealed Shorting Cap Backshell 21 Shell Size Straight Rotatable Coupling - Bulk (Alt: 340HS001NF21-4H12A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$138.2746 / $624.0300 | Buy Now |
DISTI #
GLE340HS001NF21-4H12A
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$170.0139 / $832.0401 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 13 |
|
$384.3500 / $640.0300 | Buy Now |