Part Details for 340HS002B15-4C by Glenair Inc
Overview of 340HS002B15-4C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS002B15-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0025
|
Newark | Connector |Glenair 340HS002B15-4C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$94.3800 / $361.4800 | Buy Now |
DISTI #
3937-340HS002B15-4C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$581.7200 | Buy Now |
DISTI #
340HS002B15-4C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Direct Coupling Straight Olive Drab Cadmium - Bulk (Alt: 340HS002B15-4C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$89.0028 / $401.6400 | Buy Now |
DISTI #
654-340HS002B154C
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACH STRAP ONLY RoHS: Not Compliant | 0 |
|
$93.2200 / $214.4100 | Order Now |
DISTI #
71088882
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$138.9500 | Buy Now |
DISTI #
77937672
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$142.5128 / $343.2821 | Buy Now |
DISTI #
340HS002B15-4C
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Direct Coupling Straight Olive Drab Cadmium - Bulk (Alt: 340HS002B15-4C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$89.0028 / $401.6400 | Buy Now |
DISTI #
GLE340HS002B15-4C
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$109.4243 / $535.5201 | Buy Now |
|
Powell Electronics | Shorting Cap Backshells Min Qty: 1 | 31 |
|
$247.3700 / $411.9400 | Buy Now |
DISTI #
340HS002B15-4C
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$65.1800 / $297.1800 | Buy Now RFQ |