Part Details for 340HS002M23-2N by Glenair Inc
Overview of 340HS002M23-2N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS002M23-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0073
|
Newark | Shorting Cap Backshell, Sz 23, Alum, Connector Shell Size:23, Cable Diameter Max:38.9Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Yes |Glenair 340HS002M23-2N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$100.2100 / $383.8200 | Buy Now |
DISTI #
3937-340HS002M23-2N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$404.0920 / $672.9200 | Buy Now |
DISTI #
340HS002M23-2N
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Electroless Nickel - Bulk (Alt: 340HS002M23-2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$347.3376 | Buy Now |
DISTI #
631-340HS002M23-2N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$98.9800 / $379.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$376.3200 / $391.3700 | Buy Now |
DISTI #
340HS002M232N-GLE
|
TME | 340HS002M23-2N Min Qty: 1 | 2 |
|
$398.9112 / $443.2360 | Buy Now |
DISTI #
GLE340HS002M23-2N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$116.1861 / $568.6200 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 1 |
|
$262.6600 / $437.4000 | Buy Now |
DISTI #
C1S304400019966
|
Chip1Stop | Backshells RoHS: Not Compliant | 2 |
|
$426.0000 | Buy Now |
Part Details for 340HS002M23-2N
340HS002M23-2N CAD Models
340HS002M23-2N Part Data Attributes
|
340HS002M23-2N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS002M23-2N
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23 |