Part Details for 340HS002NF11-2N by Glenair Inc
Overview of 340HS002NF11-2N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS002NF11-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0092
|
Newark | Shorting Cap Backshell, Sz 11, Alum, Connector Shell Size:11, Cable Diameter Max:19.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS002NF11-2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$95.3300 / $365.0600 | Buy Now |
DISTI #
3937-340HS002NF11-2N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$587.5900 | Buy Now |
DISTI #
340HS002NF11-2N
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Electroless Nickel - Bulk (Alt: 340HS002NF11-2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$89.8872 / $405.6150 | Buy Now |
DISTI #
631-340HS002NF11-2N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$94.1500 / $216.5600 | Order Now |
DISTI #
71088871
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$140.3375 | Buy Now |
DISTI #
77935315
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$143.9359 / $346.6795 | Buy Now |
DISTI #
340HS002NF11-2N
|
Avnet Americas | Connector Accessories Sealed Shorting Cap Backshell Straight Electroless Nickel - Bulk (Alt: 340HS002NF11-2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$89.8872 / $405.6150 | Buy Now |
DISTI #
GLE340HS002NF11-2N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$110.5200 / $540.8200 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 17 |
|
$249.8500 / $416.0200 | Buy Now |
DISTI #
340HS002NF11-2N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$65.8300 / $300.1200 | Buy Now RFQ |
Part Details for 340HS002NF11-2N
340HS002NF11-2N CAD Models
340HS002NF11-2N Part Data Attributes:
|
340HS002NF11-2N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS002NF11-2N
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |