Part Details for 340HS002NF13-4N by Glenair Inc
Overview of 340HS002NF13-4N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS002NF13-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0102
|
Newark | Shorting Cap Backshell, Sz 13, Alum, Connector Shell Size:13, Cable Diameter Max:22.6Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS002NF13-4N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$92.2700 / $353.3700 | Buy Now |
DISTI #
3937-340HS002NF13-4N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$392.4000 / $653.4200 | Buy Now |
DISTI #
340HS002NF13-4N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Direct Coupling Straight Electroless Nickel - Bulk (Alt: 340HS002NF13-4N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
654-340HS002NF134N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Not Compliant | 5 |
|
$108.3400 / $352.6900 | Buy Now |
DISTI #
71089322
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$66.5256 / $146.9359 | Buy Now |
DISTI #
77938514
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$146.9359 / $353.9359 | Buy Now |
DISTI #
340HS002NF13-4N
|
TTI | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$108.3400 / $350.3400 | Buy Now |
DISTI #
GLE340HS002NF13-4N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$112.8209 / $552.1401 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 18 |
|
$255.0600 / $424.7200 | Buy Now |
Part Details for 340HS002NF13-4N
340HS002NF13-4N CAD Models
340HS002NF13-4N Part Data Attributes
|
340HS002NF13-4N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS002NF13-4N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |