Part Details for 340HS002NF21-3N by Glenair Inc
Overview of 340HS002NF21-3N by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340HS002NF21-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0127
|
Newark | Shorting Cap Backshell, Sz 21, Alum, Connector Shell Size:21, Cable Diameter Max:35.8Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: No |Glenair 340HS002NF21-3N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$97.1900 / $372.2300 | Buy Now |
DISTI #
3937-340HS002NF21-3N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$599.0900 | Buy Now |
DISTI #
340HS002NF21-3N
|
Avnet Americas | Connector Accessories O-Ring Sealed Shorting Cap Backshell Direct Coupling Straight Electroless Nickel - Bulk (Alt: 340HS002NF21-3N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 Factory Stock |
|
RFQ | |
DISTI #
654-340HS002NF213N
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NO ATTACHMENT RoHS: Not Compliant | 0 |
|
$123.6400 / $319.6000 | Order Now |
DISTI #
GLE340HS002NF21-3N
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$112.6800 / $551.4400 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 44 |
|
$254.7400 / $424.1800 | Buy Now |
Part Details for 340HS002NF21-3N
340HS002NF21-3N CAD Models
340HS002NF21-3N Part Data Attributes
|
340HS002NF21-3N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340HS002NF21-3N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |