Part Details for 340MS002ZN6-2G8B by Glenair Inc
Overview of 340MS002ZN6-2G8B by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340MS002ZN6-2G8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0192
|
Newark | Connector |Glenair 340MS002ZN6-2G8B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$108.4600 / $415.3600 | Buy Now |
DISTI #
93AJ1234
|
Newark | Connector |Glenair 340MS002ZN6-2G8B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.6800 / $166.8600 | Buy Now |
DISTI #
3937-340MS002ZN6-2G8B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$461.2310 / $768.0500 | Buy Now |
DISTI #
340MS002ZN6-2G8B
|
Avnet Americas | ADAPTER - Bulk (Alt: 340MS002ZN6-2G8B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-340MS002ZN62G8B
|
Mouser Electronics | Circular MIL Spec Backshells ORING SHORT CAP STRT NYLON ROPE TERM RoHS: Not Compliant | 0 |
|
$111.5900 / $393.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$110.7600 / $129.1800 | Buy Now |
DISTI #
71088592
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 6 Shell Size Zinc Nickel Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$78.2051 / $172.7051 | Buy Now |
DISTI #
77939015
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 6 Shell Size Zinc Nickel Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$172.7051 / $416.0256 | Buy Now |
DISTI #
60321542
|
Verical | Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 6 Shell Size Zinc Nickel Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1332 | Americas - 2 |
|
$386.8200 | Buy Now |
DISTI #
340MS002ZN6-2G8B
|
TTI | Circular MIL Spec Backshells ORING SHORT CAP STRT NYLON ROPE TERM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$395.7300 | Buy Now |