Part Details for 340MS026MN06-12 by Glenair Inc
Overview of 340MS026MN06-12 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 340MS026MN06-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0198
|
Newark | Shorting Cap Backshell, Sz 6, Alum, Connector Shell Size:6, Cable Diameter Max:10.5Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Series 80 Mighty Mouse Circular Connectors Rohs Compliant: Yes |Glenair 340MS026MN06-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$51.5300 / $197.3600 | Buy Now |
DISTI #
3937-340MS026MN06-12-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$207.7850 / $346.0200 | Buy Now |
DISTI #
340MS026MN06-12
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340MS026MN06-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$161.5400 | Buy Now |
DISTI #
631-340MS026MN06-12
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$49.3900 / $163.4800 | Order Now |
DISTI #
71088994
|
Verical | O-Ring Sealed Shorting Cap Backshell Direct Coupling Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$35.2436 / $112.5513 | Buy Now |
DISTI #
77936733
|
Verical | O-Ring Sealed Shorting Cap Backshell Direct Coupling Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$112.5513 / $187.4231 | Buy Now |
DISTI #
GLE340MS026MN06-12
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$59.7443 / $292.3801 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 3 |
|
$135.0600 / $224.9100 | Buy Now |
Part Details for 340MS026MN06-12
340MS026MN06-12 CAD Models
340MS026MN06-12 Part Data Attributes
|
340MS026MN06-12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340MS026MN06-12
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 6 |