There are no models available for this part yet.
Overview of 340MS026MN07-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 340MS026MN07-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ0202
|
Newark | Shorting Cap Backshell, Sz 7, Alum, Connector Shell Size:7, Cable Diameter Max:13.5Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Series 80 Mighty Mouse Circular Connectors Rohs Compliant: Yes |Glenair 340MS026MN07-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$51.6900 / $197.9800 | Buy Now | |
DISTI #
3937-340MS026MN07-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$219.8310 / $366.0800 | Buy Now | |
DISTI #
340MS026MN07-6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340MS026MN07-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | ||
DISTI #
631-340MS026MN07-6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$51.1600 / $123.8500 | Order Now | |
DISTI #
71088912
|
Verical | O-Ring Sealed Shorting Cap Backshell Direct Coupling Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$37.2821 / $82.3205 | Buy Now | |
DISTI #
77935949
|
Verical | O-Ring Sealed Shorting Cap Backshell Direct Coupling Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$82.3205 / $198.2949 | Buy Now | |
DISTI #
GLE340MS026MN07-6
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$63.2034 / $309.3401 | Buy Now | |
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 26 |
|
$142.8900 / $237.9500 | Buy Now |
CAD Models for 340MS026MN07-6 by Glenair Inc
Part Data Attributes for 340MS026MN07-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
7
|