Part Details for 340MS026MN09-6 by Glenair Inc
Overview of 340MS026MN09-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 340MS026MN09-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0205
|
Newark | Shorting Cap Backshell, Sz 9, Alum, Connector Shell Size:9, Cable Diameter Max:16.5Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Series 80 Mighty Mouse Circular Connectors Rohs Compliant: Yes |Glenair 340MS026MN09-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$61.3500 / $234.9600 | Buy Now |
DISTI #
3937-340MS026MN09-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$378.1600 | Buy Now |
DISTI #
340MS026MN09-6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 340MS026MN09-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
631-340MS026MN09-6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$57.5600 / $139.3700 | Order Now |
DISTI #
GLE340MS026MN09-6
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$71.1235 / $348.0800 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 26 |
|
$160.8000 / $267.7500 | Buy Now |
Part Details for 340MS026MN09-6
340MS026MN09-6 CAD Models
340MS026MN09-6 Part Data Attributes
|
340MS026MN09-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340MS026MN09-6
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |