Part Details for 341-016-521-201 by EDAC Inc
Results Overview of 341-016-521-201 by EDAC Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
341-016-521-201 Information
341-016-521-201 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 341-016-521-201
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ2706
|
Newark | Card Edge Conn, Dual, 16Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:16 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 341-016-521-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$6.6800 / $7.8900 | Buy Now |
US Tariff Estimator: 341-016-521-201 by EDAC Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 341-016-521-201
341-016-521-201 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
341-016-521-201 Part Data Attributes
|
|
341-016-521-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
341-016-521-201
EDAC Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | EDAC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | EDAC | |
| Body Breadth | 0.33 inch | |
| Body Depth | 0.437 inch | |
| Body Length | 1.075 inch | |
| Connector Type | CARD EDGE CONNECTOR | |
| Contact Gender | FEMALE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 10 mΩ | |
| Contact Style | BELLOWED TYPE | |
| Dielectric Withstanding Voltage | 1697VAC V | |
| Filter Feature | NO | |
| Insertion Force-Max | 4.45 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | GREEN | |
| Insulator Material | POLYETHYLENE/POLYESTER | |
| Mating Contact Pitch | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 3.56 mm | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Terminal Length | 0.26 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 16 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.28 N |
Alternate Parts for 341-016-521-201
This table gives cross-reference parts and alternative options found for 341-016-521-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 341-016-521-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 887-016-560-803 | EDAC Inc | $101.0725 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.116, Black Insulator, | 341-016-521-201 vs 887-016-560-803 |
| 896-016-520-201 | EDAC Inc | $48.0056 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Locking, Black Insulator, | 341-016-521-201 vs 896-016-520-201 |
| 892-016-521-202 | EDAC Inc | $53.6849 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .128, Black Insulator, | 341-016-521-201 vs 892-016-521-202 |
| 842-016-520-202 | EDAC Inc | $53.6849 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .128, Green Insulator, | 341-016-521-201 vs 842-016-520-202 |
| 842-016-544-212 | EDAC Inc | $66.0850 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole .128, Green Insulator, | 341-016-521-201 vs 842-016-544-212 |
| 892-016-559-202 | EDAC Inc | $72.8243 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .128, Black Insulator, | 341-016-521-201 vs 892-016-559-202 |
| 892-016-544-203 | EDAC Inc | $73.5729 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole .116, Black Insulator, | 341-016-521-201 vs 892-016-544-203 |
| 837-016-556-202 | EDAC Inc | $81.1875 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Green Insulator, | 341-016-521-201 vs 837-016-556-202 |
| 837-016-555-202 | EDAC Inc | $81.1875 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Green Insulator, | 341-016-521-201 vs 837-016-555-202 |
| 837-016-520-208 | EDAC Inc | $81.9278 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, | 341-016-521-201 vs 837-016-520-208 |