There are no models available for this part yet.
Overview of 341 by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 341 by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13J0203
|
Newark | Scissors - Trimmer - Straight - Ss - 4" Long Rohs Compliant: Na |Excelta 341 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $32.3300 | Buy Now | |
DISTI #
2827-341-ND
|
DigiKey | SCISSORS - TRIMMER - STRAIGHT - Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$19.5853 / $23.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1400 / $24.0100 | Buy Now | ||
DISTI #
352IE320
|
Techni-Tool, Inc. | Excelta 341 Scissors, Trimmer, Straight, SS, 4" Long, 8" OAL | 73 |
|
$19.4800 | Buy Now | |
DISTI #
352IE320
|
TestEquity LLC | Excelta 341 Scissors, Trimmer, Straight, SS, 4" Long, 8" OAL | 73 |
|
$19.4800 | Buy Now |