Part Details for 341 by Renata Batteries
Overview of 341 by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-341-ND
|
DigiKey | BATTERY SILVER OXI DE 1.55V Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.6700 / $1.0000 | Buy Now |
Part Details for 341
341 CAD Models
341 Part Data Attributes
|
341
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
341
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.015Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Size | 714 | |
Battery Type | PRIMARY | |
Capacity | 0.015 Ah | |
Diameter | 7.9 mm | |
Height | 1.45 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.29 g |